Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-520184-4

Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Loose
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520184-4.

TE Connectivity

Datasheet2 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages15 years ago

Newark

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.20%

CAD Models

Download TE Connectivity 2-520184-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-520411-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520263-2
Quick Disconnect Terminal 18-22AWG RCP 23.74mm 10.38mm Tin Automotive Reel
TE Connectivity2-520409-2
Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.7mm Tin Carton/Loose
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-520184-4 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Loose
Terminal, Female Disconnect, 6.35Mm, Red; |Te Connectivity Amp 2-520184-4.
Quick Disconnect Terminal, 18-22AWG, Female, Red Nylon, Tin Plated Bronze
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, phosphor bronze, tin-plated, red, 2-520184-4
TERMINAL, FEMALE DISCONNECT, 22-18AWG; Product Range: Ultra-Fast FASTON Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire S
ULTRAFAST 250 ASSY REC 22-18 TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520184-4 | Internal Number: 2-520184-4 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520184-4.