IBM IBM25PPC750GXECR6H42T

RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292
$ 153.75
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for IBM IBM25PPC750GXECR6H42T.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 153.75
$ 56.988
$ 56.988
Stock
29,810
31,426
31,426
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
-
292
292
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Interface
-
-
-
Min Supply Voltage
1.45 V
1.4 V
1.4 V
Max Supply Voltage
1.55 V
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-03-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-15
LTD Date2014-12-15

Descriptions

Descriptions of IBM IBM25PPC750GXECR6H42T provided by its distributors.

RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292
POWERPC 750GX RISC MPU
IC MPU 1GHZ 292CBGA

Manufacturer Aliases

IBM has several brands around the world that distributors may use as alternate names. IBM may also be known as the following names:

  • IBM MICROELECTRONICS
  • IBM Corporation
  • IBM CORP
  • IBM MICRO
  • International Business Machines
  • IBMSOFTWARE
  • NEW IBM
  • IBM POWER PRS
  • IBM/LENOVO