Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

IBM IBM25PPC750GLECR2HA3T

Mpu POWERPC750 Risc 32 Bit 0.13UM 800MHZ 1.8V/2.5V/3.3V 292-PIN Cbga

$ 56.988
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for IBM IBM25PPC750GLECR2HA3T.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 56.988
$ 76.563
$ 76.563
Stock
66,434
61,556
61,556
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
292
292
292
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
-
-
-
Min Supply Voltage
1.4 V
1.45 V
1.45 V
Max Supply Voltage
1.5 V
1.55 V
1.55 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-12-15
LTD Date2014-12-15

Descriptions

Descriptions of IBM IBM25PPC750GLECR2HA3T provided by its distributors.

MPU PowerPC750 RISC 32bit 0.13um 800MHz 1.8V/2.5V/3.3V 292-Pin CBGA
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292
POWERPC 750GL RISC MPU
IC MPU 800MHZ 292CBGA
CSOI9S2 LOGIC POWERPC 750GL LOW COST

Manufacturer Aliases

IBM has several brands around the world that distributors may use as alternate names. IBM may also be known as the following names:

  • IBM MICROELECTRONICS
  • IBM Corporation
  • IBM CORP
  • IBM MICRO
  • International Business Machines
  • IBMSOFTWARE
  • NEW IBM
  • IBM POWER PRS
  • IBM/LENOVO