IBM IBM25PPC750GLECR5H43T

Mpu POWERPC750 Risc 32 Bit 0.13UM 933MHZ 1.8V/2.5V/3.3V 292-PIN Cbga
$ 86.225
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for IBM IBM25PPC750GLECR5H43T.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 86.225
$ 56.988
$ 56.988
Stock
48,746
31,426
31,426
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
292
292
292
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Interface
-
-
-
Min Supply Voltage
1.45 V
1.4 V
1.4 V
Max Supply Voltage
1.55 V
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-15
LTD Date2014-12-15

Descriptions

Descriptions of IBM IBM25PPC750GLECR5H43T provided by its distributors.

MPU PowerPC750 RISC 32bit 0.13um 933MHz 1.8V/2.5V/3.3V 292-Pin CBGA
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292
32-BIT 1000 MHz RISC PROCESSOR CBGA292
POWERPC 750GL RISC MICROPROCESSOR

Manufacturer Aliases

IBM has several brands around the world that distributors may use as alternate names. IBM may also be known as the following names:

  • IBM MICROELECTRONICS
  • IBM Corporation
  • IBM CORP
  • IBM MICRO
  • International Business Machines
  • IBMSOFTWARE
  • NEW IBM
  • IBM POWER PRS
  • IBM/LENOVO