Hylec THB.405.B2G

Circular Connector, Th405 Series, Receptacle, 2, Socket, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.405.B2G
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for THB.405.B2G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.405.B2G.

element14 APAC

Datasheet4 pages17 years ago

Related Parts

Amphenol-TuchelC01620D00310010
C16-M ecomate Circular Connectors 3+PE FEM STRT BLUE SCREW SILVER CONTACT
Amphenol-TuchelC01620C0051002
Connector Circular PIN 5+PE Position Screw Straight Flange Mount 6 Terminal 1 Port
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Receptacle
Conn Circular PIN 7 POS Crimp/Screw ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Hylec THB.405.B2G provided by its distributors.

Circular Connector, Th405 Series, Receptacle, 2, Socket, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.405.B2G
CIRCULAR CONNECTOR, RCPT, 2 WAY, CABLE; Product Range: TH405 Teeplug Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Screw Socket; Coupling Style: -; Connecto

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd