Amphenol-Tuchel C01620C0051002

Connector Circular PIN 5+PE Position Screw Straight Flange Mount 6 Terminal 1 Port
$ 24.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C01620C0051002.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago
Datasheet4 pages20 years ago

Newark

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-7.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Receptacle
Amphenol IndustrialPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02A-14-15S
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol-Tuchel C01620C0051002 provided by its distributors.

Connector Circular PIN 5+PE Position Screw Straight Flange Mount 6 Terminal 1 Port
Circular Connector, 6 Contact(s), Polyamide66, Male, Screw Terminal, Receptacle
Circular Connector;5+1 Position Plastic Front Mount Receptical;Crimp Pin;IP65
Circular Connector, C16-3 Series, Receptacle, 6, Pin, Screw, Panel Mount Rohs Compliant: Yes |Amphenol Sine/tuchel C016 20C005 1002
PLUG, PANEL, 5+PE WAY; Product Range: C16-3 Series; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: Nylon 6.6 (
5+PE Male receptacle with mounted gasket. Mounting hole Ø43.2. Suitable sealing for fixing screws must be provided. Contacts included.
Amphenol
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Plating = Gold / Silver / Shell Material = Polyamide 6.6 / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 21 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C16-3

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 20C005 100 2
  • C016 20C005 1002
  • C016-20C005-100-2
  • C016-20C005-1002