Huco 725.25.3232

Huco , 10mm, 25mm, 31.8mm, 4Nm
$ 52.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 725.25.3232.

Newark

Datasheet2 pages24 years ago

Inventory History

3 month trend:
-15.87%

Related Parts

Keystone1818
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.250, ALUM/CLEAR IRIDITE
Keystone8420
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum Clear Iridite
Keystone8433
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Hammond1590DFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,7.38X4.7X2.05 IN,1590 SERIES
Hammond1455C802BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.125X0.91 IN,1455SERIES
78x27x120mm Black Extruded Aluminum Enclosure with Plastic End Panels 120x78x27mm

Descriptions

Descriptions of Huco 725.25.3232 provided by its distributors.

Huco , 10mm, 25mm, 31.8mm, 4Nm
耦合, 10MM X 10MM, 铝制;
Coupling, 10Mm X 10Mm, Aluminium; Rotational Speed Max:-; Coupling Body Size:-; Torque:4.3N-M; Overall Length:31.75Mm; Coupling Material:Aluminium; External Diameter:25.4Mm; Bore Size:10Mm; Product Range:-; Svhc:No Svhc Rohs Compliant: Na |Huco 725.25.3232

Images

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products