What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8420

Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum Clear Iridite
$ 0.456

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8420.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-22

Related Parts

Keystone8433
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8407
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8417
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum Clear Iridite

Descriptions

Descriptions of Keystone 8420 provided by its distributors.

Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum Clear Iridite
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
STANDOFF, HEX MALE-FEMALE, 38.2MM
Spacers and Standoffs AL 1.250 M/F THRD
6-32 ALUMINUM MALEFEMALE THREA
ALUM. HEX M/F 632 THREADED SPA
STANDOFF, HEX MALE-FEMALE, 38.2MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 31.8mm; Product Range: -; Overall Length: 38.2mm; External Width: 6.4mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8420..