Hubbell Wiring Device-Kellems HXJ5EGN

Hubbell Jack, Hxj, CAT5E, 8POS, Uni A/b, G
$ 11.721

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HXJ5EGN.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity2-1473562-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal, Blue Insulator, Plug
TE Connectivity1473565-4
CONN HDR 4POS 0.079 GOLD PCB / 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port
AmphenolRJHSE508104
Modular Connector, Right Angle, RJ45 Jack, 1 x 4 (Ganged), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE538802
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HXJ5EGN provided by its distributors.

Hubbell JACK, HXJ,CAT5E,8POS,UNI A/B,G
Category 5e XCELERATOR™ Jack
JACK HXJCAT5E8POSUNI ABGN
Cat5E Modular Jack, 8 Position, 1 Port; Conector, Tipo:-; Rango De Producto:Serie Xj5E; Género:Jack; Núm. De Contactos:4; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Tipo De Terminación Del Contacto:Idc/Idt |Hubbell Wiring Devices HXJ5EGN

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems