TE Connectivity 2-1473562-4

Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal, Blue Insulator, Plug
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1473562-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-10.55%

CAD Models

Download TE Connectivity 2-1473562-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
TE Connectivity1473565-4
CONN HDR 4POS 0.079 GOLD PCB / 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold
TE Connectivity5-569030-3
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity5-520424-1
Modular Connectors / Ethernet Connectors 4P SDL PLUG ASSEMBLY
Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag

Descriptions

Descriptions of TE Connectivity 2-1473562-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal, Blue Insulator, Plug
RITS CONN. PLUG ASSY 4P BLUE Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 2-1473562-4 | Internal Number: 2-1473562-4 | TE Connectivity | RITS
PLUG, BLUE, 1.15-1.35MM; Connector Type:Wire to Board; Series:RITS; Contact Termination:IDC / IDT; Gender:Plug; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Colour:Blue; Connector Mounting Orientation:PC Board; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; De-mating Force:0.1N; External Length / Height:8.2mm; External Width:16.1mm; Flammability Rating:UL94V-0; Insulation Diameter Max:1.35mm; Insulation Diameter Min:1.15mm; Lead Spacing:4mm; Length:18.5mm; Material:PBT / Polycarbonate; Mating Force:1.5N; Mounting Type:PC Board; No. of Poles:4; No. of Ways:4; Termination Method:Solder; Voltage Rating VAC:32V; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.3mm²; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty