TE Connectivity 1473565-4

CONN HDR 4POS 0.079 GOLD PCB / 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold
$ 4.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473565-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-13.27%

CAD Models

Download TE Connectivity 1473565-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-1473562-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal, Blue Insulator, Plug
USB Connector, Plug, USB 2.0, USB Type A, 4 Ways, Gold, THT, Right Angle, Brass, 48037 Series
TE Connectivity1-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
TE Connectivity5-641334-2
Connector Modular Plug PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3

Descriptions

Descriptions of TE Connectivity 1473565-4 provided by its distributors.

CONN HDR 4POS 0.079 GOLD PCB / 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Board Connector, 4 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Black Insulator
TE Connectivity RITS Connector, RITS Series, 4-Channel, 2.0mm Pitch, PCB Mount
RITS CONN.HDR ASSY 4P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1473565-4 | Internal Number: 1473565-4 | 2 mm | TE Connectivity | RITS
HEADER, 4POLE; Connector Type:Wire to Board; Series:RITS; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:3A; External Depth:6.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Housing:Glass Filled Thermoplastic; Lead Spacing:2mm; Material:Glass Filled Thermoplastic; Mounting Orientation:Vertical; No. of Poles:4; No. of Ways:4; Termination Method:Solder; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Width:15.8mm; Working Voltage:32V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty