Hubbell Wiring Device-Kellems HBL8315C

Straight Blade Plug, 5-20P, 20 A, 125V AC, 2 Pole, Screw Terminals, Grounded
$ 34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL8315C.

Electro Sonic

Datasheet12 pages13 years ago
Datasheet12 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.73%

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag
TE Connectivity794017-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Bag
TE Connectivity794018-1
.062 Soft-Shell Pin & Socket, Contacts(Pre Tinned Brass), Pin, for 30-24 AWG
TE Connectivity1-172169-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL8315C provided by its distributors.

Straight Blade Plug, 5-20P, 20 A, 125V AC, 2 Pole, Screw Terminals, Grounded
PLUG, 20A; Connector Type:Power Entry; Gender:Plug; Current Rating:20A; Voltage Rating, AC:125V; No. of Outlets:1; Termination Method:Screw; Series:Insulgrip; Mounting Type:Cable
PLUG, 20A; Connector Type:Hospital Grade Power Entry; Current Rating:20A; Connector Colour:Black; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:-; SVHC:No SVHC (15-Jun-2015)
Conn, Hospital Grade Pwr Entry, Plug 20A; Conector, Tipo:Hospital Grade Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Color:Black |Hubbell Wiring Devices HBL8315C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL8315C.