Hubbell Wiring Device-Kellems HBL7487

Conn Power RCP 3 POS Screw ST Flange Mount 3 Terminal 1 Port Twist-Lock®
$ 35.896

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7487.

IHS

Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
TE Connectivity1057284-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity208130-1
CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
TE Connectivity / AMP1546877-1
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT UNSHEILDED

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7487 provided by its distributors.

Conn Power RCP 3 POS Screw ST Flange Mount 3 Terminal 1 Port Twist-Lock®
TWIST-LOCKING FLANGED OUTLET, 15 A/250 VAC, SCREW TERMINAL, TWIST-LOCK SERIES
Midget Locking Flanged Outlet 15A 125/250V 3W 3P Natural
Midget Flanged Locking Receptacle, ML-3R, 15 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals
LKG F-RCPTMIDGET15A 125/250V ML-3R MET 78358523746
LKG FLG-RCPT MIDGET15A 125/250VML-3R
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black; Connector Body Material:Stainless Steel Body; Voltage Rating VAC:250V; Product Range:Midget Twist-Lock 38F5
Connector, Power Entry, Receptacle, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Acero Inoxidable; Voltage Rating Vac:250V; Conector, Montaje:Brida |Hubbell Wiring Devices HBL7487

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems