Hubbell Wiring Device-Kellems HBL460CS2W

Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
$ 664.127

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL460CS2W.

IHS

Datasheet1 page9 years ago

Electro Sonic

Newark

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular F 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-Change®
Sensor Connector, PG7, Micro-Change 120071 Series, M12, Female, 4 Positions, Screw Socket
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL460CS2W provided by its distributors.

Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
Watertight Pin & Sleeve Connector, 60 A, 600V AC/250V DC, Three Phase, 3 Pole, Style 2 Grounding
Hubbell PS, INS, CONN, 3P4W, 60A 600V, S2
Circular Connector, Receptacle, 4 Position, Free Hanging; Connector Type:Circular Industrial; Product Range:Insulgrip Style Ii Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:4Contacts; Coupling Style:-Rohs Compliant: Yes |Hubbell Wiring Devices HBL460CS2W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems