Hubbell Wiring Device-Kellems HBL4585

Conn Power RCP 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port
$ 49.444

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4585.

IHS

Datasheet1 page12 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
TE Connectivity208130-1
CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
TE Connectivity1057284-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity / AMP1546877-1
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT UNSHEILDED

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4585 provided by its distributors.

Conn Power RCP 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port
Flanged Locking Receptacle, L6-15R, 15 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black
LOCKING FLG-RECEPTACLE, 15A 250V, L6-15R, WH
Connector, Power Entry, 15A, 250V; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black; Connector Body Material:Stainless Steel Body; Voltage Rating Vac:250V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL4585

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems