Hubbell Wiring Device-Kellems HBL4579C

Locking Connector, L6-15R, 15 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
$ 40.61

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4579C.

IHS

Datasheet1 page8 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-33.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-747943-6
TE Connectivity 1-747943-6 D-Sub Standard Conn D-Sub E09S IDC Female Unshrouded
Mains Power Connector, 15A, 125V, Female, Wire Terminal, Receptacle
TE Connectivity1-747943-5
Conn D-Sub SKT 9 POS IDT STCable Mount 9 Terminal 1 Port Package
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
KK® Trifurcon™ Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Gold(Au)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4579C provided by its distributors.

Locking Connector, L6-15R, 15 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Locking Connector 15A 250V 2P 3W Nylon Black/White
TWIST-LOCKING SOCKET, 15 A/250 V, 10-18AWG, SCREW TERMINAL, INSULGRIP SERIES
ER - Connector, 2 Pole, 3 Wire
RS APAC
LKG CONN 15A 250V L6-15R B/W 783585170107
CONNECTOR, 15A; Accessory Type:Connector Body; For Use With:Twist Lock Devices; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Nylon (Polyamide) Body; Product Range:-; SVHC:No SVHC (15-Jan-2019);
Connector, Power Entry, 15A; Tipo De Accesorio:Cuerpo Del Conector; Para Usar Con:-; Conector, Tamaño De La Carcasa:-; Ángulo De Salida Del Cable:-; Material Del Cuerpo Del Conector:Nylon (Poliamida); Conector, Color:Negro, Blanco |Hubbell Wiring Devices HBL4579C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL4579C.