Hubbell Wiring Device-Kellems HBL430P7W

Watertight Pin & Sleeve Plug, 30 A, 480V AC, Three Phase, 3 Pole, IEC Grounding, Red, NEMA 4X
$ 341.667

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL430P7W.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL430P7W provided by its distributors.

Watertight Pin & Sleeve Plug, 30 A, 480V AC, Three Phase, 3 Pole, IEC Grounding, Red, NEMA 4X
CONN ELECTRICAL CBL PLUG WATERTIGHT PIN CONT 4 COND 3 POLES SCREW 480V 30A RED
PS, IEC, PLUG, 3P4W, 30A 3P 480V,4X/69K
3P4W 30A 480V PINSLEEVE 78358540458
Circular Connector, Plug, 4 Position, Free Hanging; Rango De Producto:-; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Suspendido; Disposición De Insercción:- |Hubbell Wiring Devices HBL430P7W
CIRCULAR CONN, PLUG, 4POS, FREE HANGING;; CIRCULAR CONN, PLUG, 4POS, FREE HANGING; Connector Type:Circular Industrial; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Free Hanging; No. of Contacts:4; Contact Termination:Screw

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems