Hubbell Wiring Device-Kellems HBL2711SW

Mains Power Connector, 30A, 125/250VAC, Male, Wire Wrap Terminal, Plug
$ 159.722

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2711SW.

IHS

Datasheet1 page12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2711SW provided by its distributors.

Mains Power Connector, 30A, 125/250VAC, Male, Wire Wrap Terminal, Plug
Watertight Locking Plug, L14-30P, 30 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals
Locking Watertight Plug Black/White 30A 125/250V 3P
LKG WT S/SHRD PLG 30A125/250V L14-30P 78358523176
WATERTIGHT SAFETY-SHROUD PLUG, 30A125/250V, L14-30P
Conn, Mains Plug, 3P4W, 30A 125/250V, L14-30P; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Pet (Polyester) Body; Voltage Rating Vac:250V; Product Range:-; Connector Mounting:Cable Mount; Gender:Plug Rohs Compliant: Yes |Hubbell Wiring Devices HBL2711SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems