Descriptions of Hubbell Wiring Device-Kellems HBL2626 provided by its distributors.
Flanged Locking Receptacle, L6-30R, 30 A, 250V AC, Single Phase, 2 Pole, Flush Mount, White
Mains Power Connector, 30A, 250V, Female
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
TWIST-LOCKING FLANGED OUTLET, 30 A/250 VAC, SCREW TERMINAL, INSULGRIP SERIES
Locking Flanged Outlet 30A 250V 3W 2P White
Hubbell LKG FLG-RCPT, 30A 250V, L6-30R, WH
ISTATION MODULE, W/RCA AUDIO,110,1U,BK
LOCKING FEMALE FLGD RCPT 78358503893
CONNECTOR, POWER ENTRY, RECEPTACLE, 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:Twist-Lock; Gender:R
Connector, Power Entry, Receptacle, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Conector, Montaje:Brida |Hubbell Wiring Devices HBL2626