Hubbell Wiring Device-Kellems HBL2620

Mains Power Connector, 30A, 250V, Female, Receptacle
$ 57.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2620.

IHS

Datasheet12 pages16 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.23%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2620 provided by its distributors.

Mains Power Connector, 30A, 250V, Female, Receptacle
Locking Receptacle, L6-30R, 30 A, 250V AC, Single Phase, 2 Pole, Flush Mount, Screw Terminals
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
INSULGRIP TWIST-LOCK PLUG 30A 125/250V L14-30P BK, INSULGRIP SERIES
LKG RCPT 30A 250V L6-30R BK 78358523599
Receptacle, Twist-Lock; 30 A; 250 VAC
RS APAC
CONNECTOR, AC POWER, PLUG, 30A, 250V; Connector Type:Electrical AC Power; Current Rating:30A; Connector Colour:Black; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:Twist-Lock 13C2
Connector, Ac Power, Plug, 30A, 250V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:30A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Contacto, Chapado:Níquel |Hubbell Wiring Devices HBL2620

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems