Descriptions of Hubbell Wiring Device-Kellems HBL2613 provided by its distributors.
Conn Power RCP 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Twist-Lock®
HUBBELL WIRING DEVICE-KELLEMS HBL2613 Locking Connector, L5-30R, 30 A, 125V AC,
POWER ENTRY, 30A, 125VAC, PA, BLK/WHT; Connector Type: Power Entry; Current Rating: 30A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 125V; Product Range: -; SVHC: No SVHC
Connector, Power Entry, Receptacle, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Contacto, Chapado:Níquel |Hubbell Wiring Devices HBL2613
Hubbell Wiring Device-Kellems, HBL2613, Locking Connector, Grounding Heavy Duty Cord Mount, Series: HBL, 125 V AC, 30 A, 1 hp, 2 Pole, 3 Wires, L5-30R NEMA Rating, Industrial Grade, IP20 Enclosure, 0.36 to 0.93 in Diameter Cord, -40 to 75 deg C, Pressure Screw Terminal, Nylon, Black/White, 2.26 x 2.26 x 3.86 in Dimensions