Descriptions of Hubbell Wiring Device-Kellems HBL2433 provided by its distributors.
Locking Connector, L16-20R, 20 A, 480V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
Locking Connector 20A 480V 3 Phase 3P 4W Nylon Black/White
CONNECTOR, POWER ENTRY, 20A; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Black; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:480V; Product Range:-; Connector Mounting:Cable Moun
Connector, Power Entry, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:480V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL2433
Hubbell HBL2433 Locking Connector Brand: Hubbell. Part Number: HBL2433. Hubbell Wiring Device-Kellems, HBL2433, Locking Connector, Grounding Heavy Duty Cord Mount, Series: HBL, 480 V AC, 20 A, 5 hp, 3 Pole, 4 Wires, L16-20R NEMA Rating, Industrial Grade, IP20 Enclosure, 0.35 to 1.15 in Diameter Cord, -40 to 75 deg C, Pressure Screw Terminal, Nylon, Black/White, 2.33 x 2.33 x 3.86 in Dimensions. Additional Description: HUBW-HBL2433 LKG CONN, 20A 3P 480V, L16-20R, B/W. Catalog Description: Locking Devices, Twist-Lock®, Industrial, Female Insulgrip® Connector Body, 20A 3-Phase 480V AC, 3-Pole 4-Wire Grounding, NEMA L16-20R, Screw Terminal, Black and White Nylon...