Hubbell Wiring Device-Kellems HBL2420

Locking Receptacle, L15-20R, 20 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
$ 51.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2420.

IHS

Datasheet1 page10 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+25.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1546413-3
Modular Connector Cat 5e UTP Cable 1 Port RJ-45 Backside Jack Front/Flush Jack
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Molex 84508-0001 Standard Circular Connector Xrc 18Shell 14P Recepte Soc Insert 14-18 AWG
Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Circular Receptacle Connector 14 Circuits 84502-0008 XRC (Discon by Vendor)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2420 provided by its distributors.

Locking Receptacle, L15-20R, 20 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
CONNECTOR, POWER ENTRY, RECEPTACLE, 20A
Conn Power RCP 4 POS Screw ST Panel Mount 4 Terminal 1 Port
Single Locking Receptacle Black 20A 250V 3O 3P
LKG RCPT 20A 3P 250V L15-20R BK 78358523575
INSULGRIP TWIST-LOCK PLUG 20A125/250V L14-20P
Connector, Power Entry, Receptacle, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Conector, Montaje:Panel |Hubbell Wiring Devices HBL2420
Hubbell Wiring Device-Kellems, HBL2420, Locking Receptacle, 3-Phase Grounding Heavy Duty Single Screw Mount, Series: HBL, 250 V AC, 20 A, 3 hp, 3 Pole, 4 Wires, L15-20R NEMA Rating, Industrial Grade, NEMA 4/4X/12/IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Nylon, Black, 3.28 x 1.7 x 1.23 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL 2420