Descriptions of Hubbell Wiring Device-Kellems HBL2310 provided by its distributors.
Mains Power Connector, 20A, 125V, Female, Screw Terminal, Receptacle
CONNECTOR, POWER ENTRY, RECEPTACLE, 20A; Connector Type: Power Entry; Current Rating: 20A; Connector Colour: Black; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 125V; Product Range: Twist-Lock; Gender: R
Connector, Power Entry, Receptacle, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Conector, Montaje:Panel |Hubbell Wiring Devices HBL2310
Hubbell HBL2310 Locking Receptacle Brand: Hubbell. Part Number: HBL2310. Hubbell Wiring Device-Kellems, HBL2310, Locking Receptacle, 1-Phase Flush Mount Grounding Heavy Duty Single Screw Mount, Series: HBL, 125 V AC, 20 A, 1 hp, 2 Pole, 3 Wires, L5-20R NEMA Rating, Industrial Grade, NEMA 4/4X/12/IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Nylon, Blue, 3.28 x 1.7 x 1.23 in Dimensions. Additional Description: HUBW-HBL2310 LKG RCPT, 20A 125V, L5-20R, BK HBL2310CN SCREW NOW HAS SQUARE DRIVE. Catalog Description: Locking Devices, Twist-Lock®, Industrial, Single Flush Receptacle, 20A 125V, 2-Pole 3-Wire Grounding, NEMA L5-20R, Screw Terminal, Nylon face, Back and side wired, Black..