Hubbell Wiring Device-Kellems HBL1221I

HUBBELL WIRING DEVICE-KELLEMS HBL1221I Wall Toggle Switch, Single Pole, 20A
$ 32.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL1221I.

IHS

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-91.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Honeywell1TL1-21
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL1221I provided by its distributors.

HUBBELL WIRING DEVICE-KELLEMS HBL1221I Wall Toggle Switch, Single Pole, 20A
Switch Toggle; Industrial; 120-277V; 20A; 1-Pole; Ivory
SWITCH, TOGGLE, SPST, 20A, 277V; Switch Operation:On-Off; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:-; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage AC Nom:277V; Colour:Ivory RoHS Compliant: Yes
Hubbell Wiring Device-Kellems, HBL1221I, Toggle Switch, Extra Heavy Duty General Purpose Standard, Series: HBL, 120 to 277 V AC, 20 A, 5540 W Power, 2-Position Contact Configuration, 1 Pole, Toggle Actuator, Threaded Mounting, Back/Side Wire Terminal, 50000 cycles Operating Cycles, Thermoset, Ivory, Environmental Conditions: -40 to 75 deg C, 4.06 x 1.31 x 1.87 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems