Honeywell ZS-00398-02

Proximity Sensor NO Current Sinking 7.27mm 14V to 32.5VDC
$ 17,390.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZS-00398-02.

IHS

Datasheet2 pages11 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-08-31
LTD Date2015-08-31

Related Parts

Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
CONDUCTIVE PROXIMITY SENSOR, M12, 4MM, 10-30 VDC, UNSHIELDED, 100 HZ, E2K SERIES
Inductive Proximity Sensor, E2E Series, Threaded Cylindrical, 5mm, NPN, 10 V to 40 V

Descriptions

Descriptions of Honeywell ZS-00398-02 provided by its distributors.

Proximity Sensor NO Current Sinking 7.27mm 14V to 32.5VDC
Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
Proximity Sensor |Honeywell ZS0039802
Inductive Sensor, 4mm Min, 4.99mm Max
Speed Sensors 16mm, 20mA Supply C Stainless Steel
ONE PIECE SENSOR HARSH ENVIRONM
Environment-proof self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment. Operation by the Eddy Current Killed Oscillator (ECKO) principle, which is used to detect metal objects passing in front of the sensing face. Once a target metal is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZS0039802