Honeywell ZM90G20A01

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 2.44N Thru-Hole PC Pins
$ 1.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZM90G20A01.

Electro Sonic

Datasheet19 pages9 years ago
Datasheet20 pages11 years ago
Datasheet1 page13 years ago

IHS

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.25%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZM90G20F01
Snap Acting/Limit Switch, Spdt, Momentary, Solder Terminal, Roller Lever Actuator, Through
HoneywellZM50E20A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 1.43N Screw Mount/Through Hole
Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
HoneywellZM10D20D01
Switch Snap Action N.O./N.C. SPDT Long Straight Lever 0.1A 250VAC 30VDC 0.2N Thru-Hole PC Pins
Snap Acting/Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.5N Thru-Hole

Descriptions

Descriptions of Honeywell ZM90G20A01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 2.44N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle
Single Pole Double Throw (SPDT) 125V Plugin Limit Switches ROHS
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,10.1A,125V
On-Mom SPDT 2.49N 400¦Ìm 5000000Cycles 10000Cycles@ CQC 19.8mm*6.4mm*6.4mm
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125/250 Vac, 10.1 A, Pin Plunger Actuator, PCB Straight Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM90G20A01.