MICRO SWITCH PIN PLUNGER SPDT 10.1A 125V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:1.43N; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:125V; Contact Current Max:10.1A
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125 Vac/30 Vdc, 0.1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.