Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron SSG-01L3H

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SSG-01L3H.

Master Electronics

Datasheet8 pages22 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+4.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZM10B70E01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
HoneywellZM10E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 30VDC 0.35N Screw Mount Solder
OmronSSG-01H
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 8VDC, 12.2mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron SSG-01L3H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.8mm, Solder Terminal, Simulated Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACT SPDT 100MA 125V
MICROSWITCH, 0.1A, SIM ROLLER, SPDT; Microswitch Type:Subminiature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:100mA; Contact Voltage DC Nom:30VD
Contact Current - AC mA = 100 / Actuator Type = Simulated Roller Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SSG / Length mm = 19.8 / Actuation Force N = 1.5 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 12.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG01L3H