Honeywell ZD30SA02EA

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZD30SA02EA.

IHS

Datasheet9 pages10 years ago

Sager Electronics

Honeywell

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellZD30SA01EA
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Screw Mount Wire Lead Automotive
C&K ComponentsZMSH03130P00JSC
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 125VAC 12VDC 1.27N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Omron D2SW-3L2MS Miniature Limit Switch SPDT Momentary 3A Snap Acting
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
PanasonicABV1612619
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Leads 3A 250V

Descriptions

Descriptions of Honeywell ZD30SA02EA provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT 3A at 125VAC PIN PLGR SUBMINI SW
SWITCH SNAP ACTION SPDT 3A 125V
MICRO SWITCH ZD Series Subminiature Basic Switch, Single Pole Double Throw Circuitry, 3 A @ 125 Vac, Pin Plunger, Wire Termination, IP67 Sealed MICRO SWITCH ZD Series subminiature basic switches combine small size and light weight with ample electrical capacity, low cost and extended life. ZD Series has optional IP67 sealed functionality with pre-wired leads.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO