Omron D2SW-3L2M

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
$ 7.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-3L2M.

JRH Electronics

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-35.68%

CAD Models

Download Omron D2SW-3L2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Basic Switch 3A 125VAC Contact SPDT 1NO 1NC Contacts Roller Lever Head Spring Return
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
OmronD2SW-3M
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount
PanasonicABV1615619R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Wire Leads 3A 250V
PanasonicABV1610403
Switch Snap Action SPDT Pin Plunger Wire Lead Screw 3A 250VAC 0.98N Carton/Case
PanasonicABV161661
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 3A 250VAC 24VDC 1.77N Screw Mount Case

Descriptions

Descriptions of Omron D2SW-3L2M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Snap Acting/Limit Switch, SPDT, Off-on, Momentary, 3A, 30VDC, 1mm, Wire Terminal, Hinge Roller Lever Actuator, Panel Mount
Omron D2SW-3L2M Miniature Basic Switch SPDT Pin Plunger 3A 125V
SWITCH SNAP ACTION SPDT 3A 125V
Omron Micro Switch, Roller Lever, Pre-wired Terminals, 3A @ 30V DC, SPDT
Basic / Snap Action Switches Hinge Roller Lever With Leadwires 3A
MICROSWITCH, V4, ROLLER LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:3A; Contact Voltage DC Nom:30VDC; Product Rang
Contact Current - AC A = 3 / Actuator Type = Hinge Roller Lever / Termination Type = Moulded Lead Wires, 300 mm / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = D2SW / Length mm = 19.8 / Actuation Force N = 0.59 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 17.4 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW3L2M