What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZD30SA01EA

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Screw Mount Wire Lead Automotive
$ 16.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZD30SA01EA.

IHS

Datasheet9 pages10 years ago

Sager Electronics

Honeywell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell ZD30SA01EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
PanasonicABV1615619R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Wire Leads 3A 250V
PanasonicABV1612618
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Leads 3A 250V
PanasonicABV1610403
Switch Snap Action SPDT Pin Plunger Wire Lead Screw 3A 250VAC 0.98N Carton/Case

Descriptions

Descriptions of Honeywell ZD30SA01EA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Screw Mount Wire Lead Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount
SUBMINIATURE BASIC SWITCH, SPDT, 3A @ 125 VAC, PIN PLUNGER, WIRE TERM
SWITCH SNAP ACTION SPDT 3A 125V
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,3A,125V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:130gf; Contact Voltage AC Nom:125V; Contact Current Max:3A; Switch Terminals:Wire Leaded; Circuitry:SPDT
MICRO SWITCH ZD Series Subminiature Basic Switch, Single Pole Double Throw Circuitry, 3 A @ 125 Vac, Pin Plunger, Wire Termination, IP67 Sealed MICRO SWITCH ZD Series subminiature basic switches combine small size and light weight with ample electrical capacity, low cost and extended life. ZD Series has optional IP67 sealed functionality with pre-wired leads.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO