MICROSWITCH, HINGE LEVER, SPDT, 11A; Contact Configuration:SPDT; Actuator Type:Straight Lever; Operating Force:4ozf; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:11A; Terminal Type:Solder; Max Contact Current AC:11A; Max Contact Current DC:500mA; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Max Operating Force:4ozf; Series:V3