Honeywell YZ-2RW84-A2

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
$ 9.519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YZ-2RW84-A2.

Arrow Electronics

Datasheet1 page0 years ago

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellYZ-2R-A2
Snap Acting/Limit Switch, SPST, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellWZ-2RQ1T
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 5.94Mm, Screw Terminal, Hardened Steel
HoneywellYZ-2RW863-A2
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
Switch Snap Action N.O. SPST Pin Plunger Screw Mount
SWITCH SNAP ACTION SPDT 15A 250V | Omron Electronic Components V-15G-1B6-K
Snap-Action Switches SPST .1A QC TERM

Descriptions

Descriptions of Honeywell YZ-2RW84-A2 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
Switch Snap Action N.O. SPST Lever 16A 480VAC 250VDC 186.42VA 0.28N Screw Mount Screw
SWITCH SNAP ACT SPST-NO 15A 125V
Basic / Snap Action Switches BASIC SW SPNO 15 A 250VAC STR LVR ACTR
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Straight Lever Actuator, 0,28 N [1 oz] Maximum Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YZ2RW84A2