Honeywell YZ-2R-A2

Snap Acting/Limit Switch, SPST, Momentary, 0.51mm, Screw Terminal, Panel Mount
$ 12.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YZ-2R-A2.

IHS

Datasheet2 pages8 years ago

JRH Electronics

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+3.41%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellYZ-2R-A21
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellYA-2CB713-A2
Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 1118.55VA 6.12N Screw Mount Screw
HoneywellYZ-2RW822-A2
Switch Snap Action N.O. SPST Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell YZ-2R-A2 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.51mm, Screw Terminal, Panel Mount
Switch Snap Action N.O. SPST Pin Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw Automotive
Basic / Snap Action Switches SPNO 15A 250Vac PIN PLGR BASIC SW
MICRO SW, PIN PLUNGER, SPST-NO, 15A 250V; MICRO SW, PIN PLUNGER, SPST-NO, 15A 250V; Contact Configuration:SPST-NO; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:3.61N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Gold Contacts, Quick Connect Termination Silver Contacts, Screw Termination, CE, CSA, SEMKO MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO