Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron V-15-3B6-K

Switch Snap Action N.O. SPST Pin Plunger Screw Mount

$ 4.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-15-3B6-K.

element14 APAC

Datasheet16 pages21 years ago
Datasheet16 pages11 years ago

Master Electronics

Jameco (USA)

Newark

element14

Inventory History

3 month trend:
+107%

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VAC 250VDC 1.96N Screw Mount
SWITCH SNAP ACTION SPDT 15A 250V | Omron Electronic Components V-15G-1B6-K
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Snap-Action Switches SPDT 10A QC TERM
C&K ComponentsTF2CHK6SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron V-15-3B6-K provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger Screw Mount
Micro Sw, Pin Plunger, Spst-No, 15A 250V; Microswitch Type:miniature; Microswitch Actuator:pin Plunger; Contact Configuration:spst-No; Switch Terminals:-; Contact Current Max:15A; Contact Voltage Dc Nom:250Vdc; Product Range:v Seriesrohs Compliant: Yes
Snap Action Switch SPST-NO OFF-MOM Chassis Mount
Off-Mom SPST-NO 4N 1mm 50000000Cycles 100000Cycles 15A base mount,threaded mounting
SWITCH SNAP ACT SPST-NO 15A 250V
Basic / Snap Action Switches 15ASnap Action Swtch Panel Mount SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-15-3B6-K BY OMI
  • V-15-3B6-K-BY-OMI
  • V-15-3B6-KBYOMI
  • V153B6K
  • V153B6KBYOMI