Honeywell YE-2RB-A2

Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
$ 14.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YE-2RB-A2.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger Screw 22A 277VAC 1118.55VA 6.95N Screw Mount
HoneywellBA-2R-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
HoneywellBA-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell YE-2RB-A2 provided by its distributors.

Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
Snap Acting/Limit Switch, SPST, Momentary, 3.66mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount
Snap Action Switch, Pin, Plunger Actuator, 1NO, 25 A at 240 V AC Contact Rating
Basic / Snap Action Switches BASIC SW SPNO 25 A 250Vac Overtrav PLGR
Microswitch, Plunger, Spst-No, 25A 250V; Microswitch Type:Standard; Microswitch Actuator:Plunger; Contact Configuration:Spst-No; Switch Terminals:Screw; Contact Current Max:25A; Contact Voltage Dc Nom:-; Product Range:Ye Series Rohs Compliant: Yes |Honeywell YE2RBA2
MICRO SWITCH YE Series Standard Basic Switch, Single Pole Normally Open Circuitry, 25 A at 250 Vac, Overtravel Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YE2RBA2