What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell BA-2R-A2

Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw

$ 16.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2R-A2.

IHS

Datasheet23 pages10 years ago

Sager Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+2.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellBE-R0512-A2
Snap Acting/Limit Switch, SPDT, Momentary, 1.27mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellBZ-2R-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BA-2R-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Pin Plunger Actuator, Panel Mount
Switch, Standard, Basic, SPDT, 20 AMPS, 14-22 OPERATING FORCE
Large Basic Snap Action Switch Pin Plunger 20A 125VAC
On-Mom SPDT 3.97N~6.24N 250μm 20000000Cycles 100000Cycles 20A SPDT base mount,threaded mounting 23.876mm*49.276mm*17.272mm
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:22ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPDT, 20A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:6.12N; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:20A; Contact Current DC Max:500mA; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Operating Force:6.12N; Series:BA; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 125 Vac, Pin Plunger Actuator, 3,89 N - 6,12 N [14 oz - 22 oz] Operating Force, Gold Contacts, Quick Connect Termination Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2RA2