Honeywell BA-2RV-A4

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Panel Mount
$ 15.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2RV-A4.

Farnell

Datasheet1 page0 years ago

Sager Electronics

Honeywell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-12.88%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBE-2R-A4
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellBM-1R369-A41
Switch Snap Action N.O./N.C. SPDT Plunger Solder 22A 277VAC 372.85VA 4.73N Screw Mount

Descriptions

Descriptions of Honeywell BA-2RV-A4 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Panel Mount
Snap Action Switch, Hinge, Lever Actuator, SPDT, 20 A at 480 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 0.7N Screw Mount Screw
SNAP ACTION SWITCH, SPDT, 20A 125VAC, LEVER ACTUATOR, SCREW TERMINALS, BA SERIES
Switch Limit; Basic; Lever Head; SPDT; 20A
Basic / Snap Action Switches 20A 2.5 Flat lever Screw Terminals
MICRO SW, STRAIGHT LEVER, SPDT, 20A 480V; MICRO SW, STRAIGHT LEVER, SPDT, 20A 480V; Microswitch Type:Standard; Actuator Style:Straight Lever; Operating Force Max:2.5ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Circuitry:SPDT
Snap Action Basic Switch; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:PCB; No. of Switch Positions:3; Over Travel:1.98mm; Pre-Travel:15.88mm ;RoHS Compliant: Yes
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Straight Lever Actuator, 0,72 N [2.5 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2RVA4