Honeywell XPC100AC

Pressure Sensor 0V to 0.1V 0psi to 100psi Absolute 4-Pin
$ 20.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPC100AC.

IHS

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellCPX15AF
Sensor, Pressure, Absolute, Unamplified, 2.0 PSIA to 15.0 PSIA, Barbed Port
HoneywellCPXL04GF
Pressure Sensor 0inH2O to 4inH2O Gage 4-Pin
HoneywellXPX30GT
Pressure Sensor -30psi to 30psi Gage 4-Pin
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX10DP
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP
NXP SemiconductorsMPX10GP
NXP MPX10GP Pressure Sensor, Gauge, 3.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 6 V

Descriptions

Descriptions of Honeywell XPC100AC provided by its distributors.

Pressure Sensor 0V to 0.1V 0psi to 100psi Absolute 4-Pin
Absolute, 0Psi Min, 100Psi Max, 0-100mV, Circular, Through Hole Mount
XPC100AC, Honeywell
0psi~100psi 3V 16V
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO