Honeywell XCA405GN

Pressure Sensor 4V 0psi to 5psi Gage 4-Pin
$ 99.18
Obsolete

Price and Stock

DistributorSKUMinPkg
NewarkXCA405GN030

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XCA405GN.

IHS

Datasheet1 page18 years ago

Electro Sonic

Newark

Supply Chain

Introduction Date2007-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellCPC05GH
Pressure Sensor -5psi to 5psi Gage 4-Pin
HoneywellXCA505DN
Pressure Sensor 5V 0psi to 5psi Differential 4-Pin
Honeywell26PCBFB6G
GAUGE PRESSURE SENSOR FOR NITROGEN GAS, OXYGEN, 5PSI MAX PRESSURE, 10 V DC
NXP SemiconductorsMPX2300DT1
NXP MPX2300DT1 Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V

Descriptions

Descriptions of Honeywell XCA405GN provided by its distributors.

Pressure Sensor 4V 0psi to 5psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 5Psi Max, 0.25-4.25V, Rectangular, Through Hole Mount
3VTO16V 0PSI TO 5PSI TRANSDUCE
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:0.08"; Port Style:Barbed; Pressure Measure Type:Gage; Sensor Terminals:Through Hole; Mounting Type:Through Hole; Operating Pressure:0-5 Psi ;RoHS Compliant: Yes
The XCA Series of pressure sensors use state of the art silicon micromachined pressure sensors in conjunction with stress free packaging techniques to provide highly accurate, amplified, calibrated and temperature compensated pressure sensors for t

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCA405GN.