Honeywell 26PCBFB6G

Gauge Pressure Sensor For Nitrogen Gas, Oxygen, 5 PSI Max Pressure, 10 V DC
$ 115.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCBFB6G.

Sager Electronics

Datasheet9 pages11 years ago
Datasheet19 pages11 years ago

IHS

Honeywell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCBFG2G
Wheatstone Bridge ¡À34.47KPa 2.5V 16V ¡À20.1379MPa ¡À0.5% DIP-4 12.7mm*59mm*13.1mm
Honeywell26PCBFC6G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Honeywell26PCBFD2G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of Honeywell 26PCBFB6G provided by its distributors.

GAUGE PRESSURE SENSOR FOR NITROGEN GAS, OXYGEN, 5PSI MAX PRESSURE, 10 V DC
Pressure Sensor 0Psi to 5Psi Gage 4-Pin
Piezoresistive Sensor, 0Psi Min, 5Psi Max, Rectangular
Sensors, Pressure Transducers, Piezoresistive Silicon
SENSOR 5PSIC 0.18" .05V / Pressure Sensor ±5PSI (±34.47kPa) Compound Male - 0.18" (4.57mm) Tube 0 mV ~ 50 mV (10V) 4-SIP Module
FORCE/LEGACY PRESSURE : ;ROHS COMPLIANT: YES
±34.47Kpa SIP-4 Pressure Sensors ROHS
+/-5PSI 10V BARBED VACUUM GAGE
26PC Series, compensated/unamplified, gage, 0 psi to 5 psi, 1x4 SIP 15,2 mm [0.60 in] long, barbed port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO