Honeywell WZ-2RQ1846

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 3.98mm, Screw Terminal, Panel Mount
$ 43.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WZ-2RQ1846.

Newark

Datasheet1 page20 years ago
Datasheet23 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-2.48%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellYZ-2R
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount
HoneywellYZ-2RL
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Steel Leaf Type Actuator, Panel Mount
HoneywellYZ-RSX351
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 0.94Mm, Screw Terminal, Hardened Steel
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.25A 100VDC 2.2mm PANEL MOUNT
OmronD2RV-G
Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.98N Screw Mount Solder
Switch Snap Action N.O. SPST Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder

Descriptions

Descriptions of Honeywell WZ-2RQ1846 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 3.98mm, Screw Terminal, Panel Mount
Switch Snap Action N.C. SPST Roller Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount/Screw Mount
Switch Limit; Basic; Plunger Head; SPNC; 15A
Microswitch, Plunger, Spst-Nc, 15A 480V; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:Spst-Nc; Switch Terminals:Solder; Contact Current Max:15A; Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell WZ-2RQ18-46
MICRO SWITCH WZ Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 15 A at 250 Vac, High Overtravel Cross Roller Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Solder Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WZ-2RQ18-46
  • WZ2RQ1846