What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell YZ-2RL

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Steel Leaf Type Actuator, Panel Mount

$ 14.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YZ-2RL.

Electro Sonic

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellYZ-2R
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount
HoneywellYZ-R
Snap Acting/Limit Switch, SPST, Momentary, 0.43mm, Screw Terminal, Panel Mount
HoneywellWZ-R
Snap Acting/Limit Switch, SPST, Momentary, 0.44mm, Solder Terminal, Through Hole-straight
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.25A 100VDC 2.2mm PANEL MOUNT
OmronD2RV-G
Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.98N Screw Mount Solder
Switch Snap Action N.O. SPST Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder

Descriptions

Descriptions of Honeywell YZ-2RL provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Steel Leaf Type Actuator, Panel Mount
Switch Snap Action N.O. SPST Leaf Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Quick Connect Automotive
SWITCH SNAP ACT SPST-NO 15A 125V
Basic / Snap Action Switches BASIC SW SPNO 15 A 250VAC FLX LEAF ACTR
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Flexible Leaf Actuator, 1,39 N [5.0 oz] Operating Force, Solder Termination, Silver Contacts, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YZ2RL