Honeywell WA-1RX123-A4

Snap Acting/Limit Switch, SPST, Latched, 0.25mm, Screw Terminal, Plastic Button Actuator, Panel Mount
$ 61.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WA-1RX123-A4.

Arrow Electronics

Datasheet1 page0 years ago

Agility

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellYA-2RB-A64
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 3.66Mm, Screw Terminal, Stainless Steel
HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellYA-2RB19-A64
Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 1491.4VA 6.12N Screw Mount Screw

Descriptions

Descriptions of Honeywell WA-1RX123-A4 provided by its distributors.

Snap Acting/Limit Switch, SPST, Latched, 0.25mm, Screw Terminal, Plastic Button Actuator, Panel Mount
Basic / Snap Action Switches BASIC SW SPNC 20 A 2 50VAC PIN PLGR ACTR
Large Basic Switch : |Honeywell WA1RX123A4
MICRO SWITCH™ WZ/WA/WM/WE Series standard basic switches are used for simple or precision on/off application needs.
MICRO SWITCH WA Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 1,13 N to 4,45 N [4.0 oz to 16.0 oz] Operating Force, Gold Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA1RX123A4