Honeywell YA-2RB-A64

Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 3.66Mm, Screw Terminal, Stainless Steel
$ 16.405
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YA-2RB-A64.

Mouser

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellYE-2RB-A4
Switch Snap Action N.O. SPST Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell YA-2RB-A64 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 3.66Mm, Screw Terminal, Stainless Steel
Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
Round (Pin Plunger) YA 0.007 (0.18mm) Chassis Mount Snap Switch 24.13mm 20A 480V 20A@480VAC
MICRO SWITCH, PLUNGER, SPST-NO, 20A 250V; MICRO SWITCH, PLUNGER, SPST-NO, 20A 250V; Contact Configuration:SPST-NO; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Operating Force Max:6.12N; Contact Voltage AC Nom:250V; Contact Current Max:20A; Circuitry:SPST-NO
MICRO SWITCH YA Series Standard Basic Switch, Single Pole Normally Open Circuitry, 20 A at 250 Vac, Overtravel Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YA2RBA64