Honeywell V7-7B19D8-263

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 2.78N Screw Mount
$ 3.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-7B19D8-263.

Farnell

Datasheet9 pages10 years ago
Datasheet1 page0 years ago

Electro Sonic

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
+2.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount

Descriptions

Descriptions of Honeywell V7-7B19D8-263 provided by its distributors.

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 2.78N Screw Mount
Switch, Basic, Miniature, SPDT, 15A @ 277 VAC, SIMULATED Roller LEVER Actuator
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.53mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
Miniature Snap Action Switch, Lever, Simulated Roller Actuator, SPDT, 11A @ 240V AC Contact Rating
SWITCH SNAP ACTION SPDT 11A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICROSWITCH, ROLLER LEVER SPDT 11A 277V; Microswitch Type: Miniature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Quick Connect; Contact Current Max: 11A; Con
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 277 Vac, Simulated Roller Lever Actuator, 1,39 N [5.0 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Series:V7; Actuator Style:Simulated Roller Lever; Operating Force Max:5ozf; Switch Operation:On-Off; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Operating Position:18.5 mm ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-7B19D8-263.