Descriptions of Honeywell V7-6C18D8-002 provided by its distributors.
Switch, Basic, Miniature, SPDT, 15A @ 277VAC, STRAIGHT LEVER, SILVER CONTACTS
Mini Basic Snap Action Switch Straight Lever SPDT 15A 250VAC
Switch Snap Action N.O./N.C. SPDT Straight Lever 15.1A 277VAC 250VDC 372.85VA 4.05N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.57mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor
MICROSWITCH, LEAF LEVER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Type:Straight Lever; Operating Force:14.6ozf; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Quick Connect; Max Contact Current AC:15.1A; Max Contact Current DC:500mA; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Max Operating Force:4.05N; Series:V7; Switch Case:PCT Polyester Thermoplastic
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Straight Lever Actuator, 4,05 N [14.6 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:14.6ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Straight Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes