Honeywell V7-6C13D8-132

Snap Acting/Limit Switch, SPDT, Momentary, 9.73mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-6C13D8-132.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet9 pages10 years ago
Datasheet4 pages5 years ago

Newark

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-4.17%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAM51614D53N-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 125VDC 1.18N Screw Mount
PanasonicAM51610A59-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect/Solder 16A 250VAC 125VDC 1.96N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches

Descriptions

Descriptions of Honeywell V7-6C13D8-132 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 9.73mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 372.85VA 0.91N Screw Mount Quick Connect
Miniature Snap Action Switch, Lever, Long Actuator, SPDT
Basic / Snap Action Switches V-BASIC SW SPDT 15A 250VAC STR STL ACTR
SWITCH SNAP ACTION SPDT 15A 125V
MINIATURE SWITCH, BASIC, SPDT, 15 A @ 250 VAC, STRAIGHT STEEL ACT
BASIC SWITCH,EXTENDED LEVER,SPDT,15A,250; BASIC SWITCH,EXTENDED LEVER,SPDT,15A,250V; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Extended Lever; Switch Operation:-; Operating Force Max:93gf; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Steel Actuator, 93 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination, High Temperature, CSA|UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V76C13D8132