Honeywell V7-2B17D8-201

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.86N Screw Mount
$ 2.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-2B17D8-201.

Farnell

Datasheet9 pages10 years ago
Datasheet11 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-10.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B19D8-022
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.8N Screw Mount
HoneywellV7-7B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 0.69N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 16A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of Honeywell V7-2B17D8-201 provided by its distributors.

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.86N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.36mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
Switch Limit; Miniature; Roller Lever Head; SPDT; 10A
Miniature Snap Action Switch, Lever, Roller, Short Actuator, SPDT
Switch, Miniature, Basic, Actuator-.81"Roller LEVER, 11 AMPS, .187"Q.C.
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches 11 A @ 277 VAC Rllr Lever Actuator
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 277 Vac, Roller Lever Actuator, 0,86 N [3.1 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Series:V7; Actuator Style:Roller Lever; Operating Force Max:3.1ozf; Contact Voltage AC Max:277V; Contact Current AC Max:11A; Switch Terminals:Quick Connect; Circuitry:SPDT; Operating Position:0.81 in ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.86N; Switch Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Current Max:11A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Operating Force:0.86N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-2B17D8-201.